Optek OPA730RD

LED - surface mount Rnd Flood w/12/1W Red Dome Lens
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorRed
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorRed
Luminous Flux312 lm
Number of LEDs12
Operating Supply Voltage15 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Wavelength625 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA730RD.

Newark
Datasheet2 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Optek OPA730RD.

Related Parts

Descriptions

Descriptions of Optek OPA730RD provided by its distributors.

LED - surface mount Rnd Flood w/12/1W Red Dome Lens
LED, Module, 12 LED, Red, Donut, 700mA, 625nm, 15V
LED RING LIGHT, 12 LED, RED, 312LM
LED MODULE, RED; Product Range: -; LED Colour: Red; Wavelength Typ: 625nm; Luminous Flux @ Test: 312lm; Supply Voltage: 15V; Power Module Configuration: Ring; Operating Temperature Min: -; Operating Temperature Max: -; Luminous Flux @ Max: -; Power Rating: 12W; Forward Current @ Test: 700mA; LED Module Type: Board + LED + Connector; MSL: -; SVHC: No SVHC (27-Jun-2018); Forward Current If: 700mA; Forward Current If Max: 700mA; Forward Voltage VF Max: 15V; Luminous Flux: 312lm; Luminous Flux Typ: 312lm; Luminous Intensity Typ: 24.82mcd; No. of LEDs: 12LEDs; Power Consumption: 12W; Viewing Angle: 40°; Voltage Vf Typ: 15V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackageModule
ColorRed
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage15 V
Illumination ColorRed
Luminous Flux312 lm
Number of LEDs12
Operating Supply Voltage15 V
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle40 °
Wavelength625 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for Optek OPA730RD.

Newark
Datasheet2 pages15 years ago
element14 APAC
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant