BI Technologies OPA730G

LED, Module, 12 LED, Green, Donut, 700mA, 530nm, 21.6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorGreen
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorGreen
Luminous Flux576 lm
Luminous Intensity45.8 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Wavelength530 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730G.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OPA730G.

Related Parts

Descriptions

Descriptions of BI Technologies OPA730G provided by its distributors.

LED, Module, 12 LED, Green, Donut, 700mA, 530nm, 21.6V
LED Lighting Modules Rnd Flood w/12/1W Green
Visible LED Assemblies on Anotherm; Luminous Intensity:45.83µcd; Forward Current:700mA; Forward Voltage:21.6V; Color:Green; LED Color:Green; Luminous Flux:576lm; No. of LEDs:12; Power Rating:12W; Viewing Angle:120° ;RoHS Compliant: Yes

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageModule
ColorGreen
Technical
Current Rating700 mA
Forward Current700 mA
Forward Voltage21.6 V
Illumination ColorGreen
Luminous Flux576 lm
Luminous Intensity45.8 mcd
Number of LEDs12
PackagingBulk
Power Consumption12 W
Power Rating12 W
Test Current700 mA
Test Temperature25 °C
Viewing Angle120 °
Wavelength530 nm
Dimensions
Height7.4 mm
Length86 mm
Width85.3 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OPA730G.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant