Texas Instruments OPA381AIDGKRG4

Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product18 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)25 µV
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)109.12 dB
Slew Rate12 V/µs
Voltage Gain135 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA381AIDGKRG4.

Texas Instruments
Datasheet23 pages12 years ago
Datasheet24 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA381AIDGKRG4.

Descriptions

Descriptions of Texas Instruments OPA381AIDGKRG4 provided by its distributors.

Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
IC,Transimpedance Amplifier,SINGLE,TSSOP,8PIN,PLASTIC
OP Amp Single GP R-R O/P 5.5V 8-Pin VSSOP T/R
IC OPAMP TRANSIMP 18MHZ 8VSSOP
IC OPAMP TRANSIMPED 18MHZ 8MSOP
Trans MOSFET P-CH 50V 5.3A 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product18 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)25 µV
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Output Current per Channel10 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)109.12 dB
Slew Rate12 V/µs
Voltage Gain135 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA381AIDGKRG4.

Texas Instruments
Datasheet23 pages12 years ago
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago