Optek OP599C

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation100 mW
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OP599C.

Newark
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Sager Electronics
Datasheet2 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Optek OP599C.

Descriptions

Descriptions of Optek OP599C provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
TT Electronics SCT
Photo Transistor; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP599C
Phototransistor Chip Silicon 890nm 2-Pin T-1 3/4
Phototransistors Photo Transistor
NPN SIL PHOTOTRANSISTOR RADIAL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation100 mW
Wavelength890 nm

Documents

Download datasheets and manufacturer documentation for Optek OP599C.

Newark
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Sager Electronics
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant