Analog Devices OP42GSZ-R7

High Speed, Fast Settling Precision Operational Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current130 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-55 °C
Nominal Supply Current6.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Output Current per Channel33 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)98 dB
Quiescent Current5.1 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate50 V/µs
Supply TypeDual
Voltage Gain119.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GSZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages28 years ago
Augswan
Datasheet15 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Inventory History

3 month trend:
-12.24%

Alternate Parts

Price @ 1000
$ 4.87
$ 4.94
$ 4.94
Stock
165,731
593,547
593,547
Authorized Distributors
10
12
12
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42GSZ-R7.

Related Parts

Descriptions

Descriptions of Analog Devices OP42GSZ-R7 provided by its distributors.

High Speed, Fast Settling Precision Operational Amplifier
Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
OP-AMP, 10MHZ, -40 TO 85DEG C, SOIC-8; No. of Channels:1Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 8V to ± 20V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:JFET; Rail to Rail:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current130 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-55 °C
Nominal Supply Current6.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Output Current per Channel33 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)98 dB
Quiescent Current5.1 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate50 V/µs
Supply TypeDual
Voltage Gain119.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GSZ-R7.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet14 pages28 years ago
Augswan
Datasheet15 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements