Analog Devices OP42GS-REEL7

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current130 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density38 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Output Current per Channel33 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)98.42 dB
Quiescent Current6.5 mA
Slew Rate50 V/µs
Voltage Gain119.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GS-REEL7.

Upverter
Datasheet14 pages28 years ago
SHENGYU ELECTRONICS
Datasheet15 pages28 years ago
iiiC
Datasheet14 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.86
$ 4.94
$ 4.94
Stock
32,255
593,547
593,547
Authorized Distributors
1
12
12
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.5 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98 dB
98 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
5.1 mA
6.5 mA
6.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42GS-REEL7.

Related Parts

Descriptions

Descriptions of Analog Devices OP42GS-REEL7 provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
1 Channels 33mA per Channel 130pA 92 dB Instrumentational OP Amps 0.002μA ±8V~20V OP42 8 Pins 8-SOIC (0.154, 3.90mm Width)
The OP-42 is a fast precision JFET-input operational amplifier. Similar in speed to the OP-17, the OP-42 offers a symmetric 58V/µs slew rate and is internally compensated for unity-gain operation. OP-42 speed is achieved with a supply current of less than 6mA. Unity gain stability, a wide full-power bandwidth of 900kHz, and a fast settling-time of 800ns to 0.01% make the OP-42 an ideal output amplifier for fast digital-to-analog converters. Equal attention was given to both speed and precision in the OP-42 design. Its tight 750µV maximum input offset voltage combined with well-controlled drift of less than 10µV/%C eliminates the need for external nulling in many circuits. The common-mode rejection of the 88dB minimum over a ±11 V input voltage range is exceptional for a high-speed amplifier. High CMR combined with a minimum 500V/mV gain into 10k(ohm) load ensure excellent linearity in both noninverting and inverting gain configurations. The low input bias and offset currents provided by the JFET input stage suit the OP-42 for use in high-speed sample and hold circuits, peak detectors, and log amplifiers. Excellent radiation hardness characteristics make the OP-42 ideal for military and aerospace applications. The OP-42 conforms to the standard 741 pinout with nulling to V-. The OP-42 upgrades the performance of circuits using the AD544, AD611, AD711, and LF400 by direct replacement. In circuits without nulling, the OP-42 offers an upgrade for designs using the OP-16, OP-17, LT1022, LT1056, and HA2510.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP42GSREEL7

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current130 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.5 mV
Input Voltage Noise Density38 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-40 °C
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current5.1 mA
Output Current per Channel33 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)98.42 dB
Quiescent Current6.5 mA
Slew Rate50 V/µs
Voltage Gain119.08 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GS-REEL7.

Upverter
Datasheet14 pages28 years ago
SHENGYU ELECTRONICS
Datasheet15 pages28 years ago
iiiC
Datasheet14 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago