Analog Devices OP42FJ

High Speed, Fast Settling Precision Operational Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-99-8
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current250 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-55 °C
Nominal Supply Current6.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Output Current per Channel33 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)98 dB
Quiescent Current5.1 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate50 V/µs
Voltage Gain119.08 dB
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42FJ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet14 pages28 years ago
SHENGYU ELECTRONICS
Datasheet15 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42FJ.
Evaluation Kit

Related Parts

Descriptions

Descriptions of Analog Devices OP42FJ provided by its distributors.

High Speed, Fast Settling Precision Operational Amplifier
Op Amp Single High Speed Amplifier ±20V 8-Pin TO-99 Tube
Operational Amplifier, 1 Func, 750uV Offset-Max, JFET

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-42FJ

Technical Specifications

Physical
Case/PackageTO-99-8
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio92 dB
Dual Supply Voltage15 V
Gain Bandwidth Product10 MHz
Input Bias Current250 pA
Input Capacitance6 pF
Input Offset Voltage (Vos)1.2 mV
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Min Dual Supply Voltage8 V
Min Operating Temperature-55 °C
Nominal Supply Current6.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Operating Supply Voltage15 V
Output Current per Channel33 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)98 dB
Quiescent Current5.1 mA
Schedule B8542330000
Settling Time800 ns
Slew Rate50 V/µs
Voltage Gain119.08 dB
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP42FJ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet14 pages28 years ago
SHENGYU ELECTRONICS
Datasheet15 pages28 years ago
DigiKey
Datasheet14 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago