Analog Devices OP275GSZ

IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Bandwidth9 MHz
Common Mode Rejection Ratio106 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Load Impedance2 kΩ
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage22 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)111 dB
Quiescent Current2.5 mA
Schedule B8542330000
Slew Rate22 V/µs
Supply TypeDual
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP275GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages20 years ago
Upverter
Datasheet12 pages20 years ago
Augswan
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
iiiC
Datasheet12 pages20 years ago
Factory Futures
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+48.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP275GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP275GSZ provided by its distributors.

IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
DUAL BIPOLAR/JFET, AUDIO OPERATIONAL AMPLIFIER Audio Amplifier, 2 Func, Bipolar, PDSO8
ANALOG DEVICES - OP275GSZ - OP AMP, AUDIO JFET, SMD, SOIC8, 275
OP-AMP, 9MHZ, -40 TO 85DEG C, NSOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:9MHz; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:NSOIC; No. of Pins:8Pins; Amplifier Type:JFET; Rail to Rail:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-275GSZ
  • OP275GSZ .
  • OP275GSZ.

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Bandwidth9 MHz
Common Mode Rejection Ratio106 dB
Dual Supply Voltage9 V
Gain Bandwidth Product9 MHz
Input Bias Current100 nA
Input Offset Voltage (Vos)1 mV
Load Impedance2 kΩ
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Supply Voltage22 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current5 mA
Output Current per Channel90 mA
Power Supply Rejection Ratio (PSRR)111 dB
Quiescent Current2.5 mA
Schedule B8542330000
Slew Rate22 V/µs
Supply TypeDual
Voltage Gain106.02 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP275GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet12 pages20 years ago
Upverter
Datasheet12 pages20 years ago
Augswan
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
iiiC
Datasheet12 pages20 years ago
Factory Futures
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements