ifm Electronic OG0035

Diffuse Photoelectric Sensor, 1/2 in Connector, Right Angle, Cylindrical, Light On, AC/DC-Type
$ 148.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic OG0035.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.62%

CAD Models

Download ifm Electronic OG0035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ifm Electronic OG0035 provided by its distributors.

Diffuse Photoelectric Sensor, 1/2 in Connector, Right Angle, Cylindrical, Light On, AC/DC-Type
DIFFUSE REFLECTIVE SENSOR, 18MM DIAMETER, 600MM RANGE, 2WIRE AC/DC, L.O, QD
DIFFUSE REFLECTION SENSOR; INFRA
IFM efe200 OGT-HBOA/LS-100-GK - OG0035

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP