Ohmite OF392J

Res Carbon Composition 3.9K Ohm 5% 0.5W(1/2W) Molded AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance3.9 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.81 mm
Lead Pitch700 µm
Length10.3124 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF392J.

Master Electronics
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-72.03%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OF392J.

Descriptions

Descriptions of Ohmite OF392J provided by its distributors.

Res Carbon Composition 3.9K Ohm 5% 0.5W(1/2W) Molded AXL
RES 3.9K OHM 1/2W 5% AXIAL
Carbon Composition Resistors 1/2watt 3.9Kohms 5% CARBON COMP

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation500 mW
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating500 mW
Resistance3.9 kΩ
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter3.81 mm
Lead Pitch700 µm
Length10.3124 mm
Width10.3 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OF392J.

Master Electronics
Datasheet2 pages7 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant