Orion ODB22071-48HB10A

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 54V 621CFM 69dB 220 X 71mm Tachometer

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion ODB22071-48HB10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Inventory History

3 month trend:
-20.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion ODB22071-48HB10A.

Descriptions

Descriptions of Orion ODB22071-48HB10A provided by its distributors.

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 54V 621CFM 69dB 220 X 71mm Tachometer
Orion Fans ODB22071-48HB10A DC Motorized Impeller, 48V, 220x71mm, ODB22071 Series
DC Fan, Square,48V,2.7A,129.6W,3150RPM,618CFM,68dB,220x71,W/PWM-Tach | Orion Fans ODB22071-48HB10A
FAN BLOWER, 220mm, 129.6W, 48VDC;
DC Motorized Impeller - 48V 220 x 71mm
FAN IMP MTRZD 221.5X71MM 48VDC
Fan Blower, 220Mm X 71Mm, 129.6W, 48Vdc; Blower Type:Motorized Impeller; Supply Voltage:48Vdc; Voltage Type:Dc; Fan Frame Size:220Mm; External Depth:71Mm; Air Flow - Cfm:621Cfm; Air Flow - M3/Min:-; Noise Rating:69Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans ODB22071-48HB10A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB22071-48HB10A.

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion ODB22071-48HB10A.

Electro Sonic
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago