Orion OD9238-24HB

92 mm x 92 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 100CFM 56.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight210.013267 g
Technical
Airflow90 CFM
Bearing TypeBall
Current Rating280 mA
Max Operating Temperature158 °C
Max Power Dissipation13.2 W
Min Operating Temperature14 °C
RPM4000 RPM
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-24HB.

Master Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-0.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9238-24HB.

Descriptions

Descriptions of Orion OD9238-24HB provided by its distributors.

92 mm x 92 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 100CFM 56.1dBA 12" Wires
DC Fan, Square,92x92x38mm, 24VDC, Wire Leads | Orion Fans OD9238-24HB
DC Tubeaxial Fan; 24VDC; 90 CFM
FAN AXIAL 92.5X38MM 24VDC WIRE
Axial Fan, Ball Bearing, 92Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:100Cfm; Noise Rating:56.1Dba; Power Rating:9.6W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD9238-24HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight210.013267 g
Technical
Airflow90 CFM
Bearing TypeBall
Current Rating280 mA
Max Operating Temperature158 °C
Max Power Dissipation13.2 W
Min Operating Temperature14 °C
RPM4000 RPM
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9238-24HB.

Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant