Orion OD9225-48HHB

92 mm x 92 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 60.2CFM 38dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width25 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-48HHB.

Descriptions

Descriptions of Orion OD9225-48HHB provided by its distributors.

92 mm x 92 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 60.2CFM 38dBA 12" Wires
Orion Fans OD9225-48HHB DC Fan, 48, 65CFM, 92x92x25mm, OD9225 Series
FAN AXIAL 92.5X25MM 48VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width25 mm

Compliance

Environmental Classification
RoHSCompliant