Orion OD9225-24LB01A

Fan Axial 92.5X25MM 24VDC Wire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width25 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-24LB01A.

Descriptions

Descriptions of Orion OD9225-24LB01A provided by its distributors.

FAN AXIAL 92.5X25MM 24VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination3 Wire Leads
Dimensions
Height92.5 mm
Length92.5 mm
Width25 mm

Compliance

Environmental Classification
RoHSCompliant