Orion OD9225-24HSS

DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow52 CFM
Bearing TypeSleeve
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation3.4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3.4 W
Power Rating2.6 W
RPM2900 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-24HSS.

Future Electronics
Datasheet1 page12 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.64%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-24HSS.

Related Parts

Descriptions

Descriptions of Orion OD9225-24HSS provided by its distributors.

DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount
92 mm x 92 mm x 25.4 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
Axial Fan, 52Cfm, 35Db, 3.4W, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:52Cfm; Noise Rating:35Dba; Power Rating:3.4W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD9225-24HSS

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9225-24HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow52 CFM
Bearing TypeSleeve
Current Rating150 mA
Max Operating Temperature158 °C
Max Power Dissipation3.4 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption3.4 W
Power Rating2.6 W
RPM2900 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating24 V
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-24HSS.

Future Electronics
Datasheet1 page12 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant