Orion OD9225-12LB

DC Fan Axial Ball Bearing 12V 10V to 13.2V 39CFM 28dB 92.5 X 92.5 X 25mm Low Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow39 CFM
Bearing TypeBall
Current Rating130 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption1.6 W
Power Rating1.56 W
RPM2100 RPM
Termination2 Wire Leads
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12LB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Inventory History

3 month trend:
-2.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9225-12LB.

Related Parts

Descriptions

Descriptions of Orion OD9225-12LB provided by its distributors.

DC Fan Axial Ball Bearing 12V 10V to 13.2V 39CFM 28dB 92.5 X 92.5 X 25mm Low Speed
92 mm x 92 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 35.3CFM 30dBA 12" Wires
Axial Fan, Ball, 39Cfm, 28Db, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92.5Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:39Cfm; Noise Rating:28Dba; Power Rating:-; Rated Speed:2100Rpm Rohs Compliant: Yes |Orion Fans OD9225-12LB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD9225-12LB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow39 CFM
Bearing TypeBall
Current Rating130 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption1.6 W
Power Rating1.56 W
RPM2100 RPM
Termination2 Wire Leads
Dimensions
Depth25 mm
Height92.5 mm
Length92 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9225-12LB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant