Orion OD9220-24HB

92 mm x 92 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 36.7dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow32 CFM
Bearing TypeBall
Current Rating140 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating180 mW
RPM2700 RPM
Termination2 Wire Leads
Dimensions
Height92 mm
Length92 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9220-24HB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD9220-24HB.

Related Parts

Descriptions

Descriptions of Orion OD9220-24HB provided by its distributors.

92 mm x 92 mm x 20 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 36.7dBA 12" Wires
DC Fan, Square, 24V,32 CFM, Sleeve Bearing,92x20mm | Orion Fans OD9220-24HB
Axial Fan, Ball Bearing, 92Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:32Cfm; Noise Rating:36.7Db; Power Rating:28W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD9220-24HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow32 CFM
Bearing TypeBall
Current Rating140 mA
Max Operating Temperature158 °C
Min Operating Temperature14 °C
Power Rating180 mW
RPM2700 RPM
Termination2 Wire Leads
Dimensions
Height92 mm
Length92 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Orion OD9220-24HB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant