Orion OD8038-48HB-VXC

DC Fan, 48V, 0.3A, 80x80x38mm, 99CFM, 57dBA, 14W, 6300RPM, Wire Leads | Orion Fans OD8038-48HB-VXC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPBT
MaterialPlastic
Weight181.999998 g
Technical
Airflow99 CFM
Bearing TypeBall
Current Rating300 mA
Max Operating Temperature158 °C
Max Power Dissipation14 W
Min Operating Temperature14 °C
Operating Supply Voltage48 V
Power Consumption14 W
RPM6300 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Depth38 mm
Height80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48HB-VXC.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-35.56%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-48HB-VXC.

Descriptions

Descriptions of Orion OD8038-48HB-VXC provided by its distributors.

DC Fan, 48V, 0.3A, 80x80x38mm, 99CFM, 57dBA, 14W, 6300RPM, Wire Leads | Orion Fans OD8038-48HB-VXC
Orion DC VAINAXIAL 80X38m(3.15x1.5in)48v

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPBT
MaterialPlastic
Weight181.999998 g
Technical
Airflow99 CFM
Bearing TypeBall
Current Rating300 mA
Max Operating Temperature158 °C
Max Power Dissipation14 W
Min Operating Temperature14 °C
Operating Supply Voltage48 V
Power Consumption14 W
RPM6300 RPM
Termination2 Wire Leads
Voltage Rating48 V
Dimensions
Depth38 mm
Height80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8038-48HB-VXC.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant