Orion OD8038-12MB02A

Fan Axial 80.5X38MM 12VDC Wire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow46 CFM
Bearing TypeBall
Current Rating330 mA
Max Operating Temperature158 °C
Max Power Dissipation2.5 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination3 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width38 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-12MB02A.

Related Parts

Descriptions

Descriptions of Orion OD8038-12MB02A provided by its distributors.

FAN AXIAL 80.5X38MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow46 CFM
Bearing TypeBall
Current Rating330 mA
Max Operating Temperature158 °C
Max Power Dissipation2.5 W
Min Operating Temperature14 °C
RPM3000 RPM
Termination3 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width38 mm

Compliance

Environmental Classification
RoHSCompliant