Orion OD8038-12MB-VXC10A

Fan Axial 80X38MM 12VDC Wire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow89 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
RPM5600 RPM
TerminationWire Leads
Dimensions
Width38 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8038-12MB-VXC10A.

Related Parts

Descriptions

Descriptions of Orion OD8038-12MB-VXC10A provided by its distributors.

FAN AXIAL 80X38MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow89 CFM
Bearing TypeBall
Current Rating800 mA
Max Operating Temperature158 °C
Max Power Dissipation10 W
Min Operating Temperature14 °C
RPM5600 RPM
TerminationWire Leads
Dimensions
Width38 mm

Compliance

Environmental Classification
RoHSCompliant