Orion OD8032-12MB5

Fan Axial 80.5X32MM 12VDC Wire

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow44 CFM
Bearing TypeBall
Current Rating450 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3400 RPM
Termination3 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width32 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8032-12MB5.

Related Parts

Descriptions

Descriptions of Orion OD8032-12MB5 provided by its distributors.

FAN AXIAL 80.5X32MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow44 CFM
Bearing TypeBall
Current Rating450 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
RPM3400 RPM
Termination3 Wire Leads
Dimensions
Height80.5 mm
Length80.5 mm
Width32 mm

Compliance

Environmental Classification
RoHSCompliant