Orion OD8025-12HSS

DC Fan Sleeve Bearing 12V 0.25A 2.9W 3100RPM 40CFM 34dB Flange Mount

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow40 CFM
Bearing TypeSleeve
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation2.9 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.9 W
Power Rating2.9 W
RPM3100 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-12HSS.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-20.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD8025-12HSS.

Related Parts

Descriptions

Descriptions of Orion OD8025-12HSS provided by its distributors.

DC Fan Sleeve Bearing 12V 0.25A 2.9W 3100RPM 40CFM 34dB Flange Mount
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan, Square, 12V,80x80x25mm,40CFM,34dBA, 2.9W,3100RPM, Wire Leads | Orion Fans OD8025-12HSS
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Axial Fan, 40Cfm, 34Db, 2.9W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:40Cfm; Noise Rating:34Dba; Power Rating:2.9W; Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OD8025-12HSS
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 34 / Nominal Voltage V = 12 / Current Rating Max. mA = 250 / Width mm = 80 / Depth mm = 25 / Height mm = 80 / AC or DC Operation = DC / Flow Rate m³/h = 68 / Bearing Type = Sleeve / Fan Speed min-1 = 3100

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD8025-12HSS.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
MountFlanges
Technical
Airflow40 CFM
Bearing TypeSleeve
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation2.9 W
Min Operating Temperature14 °C
Operating Supply Voltage12 V
Power Consumption2.9 W
Power Rating2.9 W
RPM3100 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Depth25 mm
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OD8025-12HSS.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant