Orion OD7015-12MB

70 mm x 70 mm x 15.5 mm Tube Axial Fan 12 VDC Ball Bearing 23.4CFM 36.3dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight60.781378 g
Technical
Airflow28.5 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
RPM3500 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD7015-12MB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-24.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD7015-12MB.

Related Parts

Descriptions

Descriptions of Orion OD7015-12MB provided by its distributors.

70 mm x 70 mm x 15.5 mm Tube Axial Fan 12 VDC Ball Bearing 23.4CFM 36.3dBA 12" Wires
DC Fan, Square, 12V, 2.16W,3500RPM, Wire Leads | Orion Fans OD7015-12MB
Orion Fans OD7015-12MB DC Fan, 12V, 28.5CFM, 70x70x15mm, OD7015 Series
Axial Fan, 28.5Cfm, 37Db, 2.16W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:70Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:28.5Cfm; Noise Rating:37Dba; Power Rating:2.16W Rohs Compliant: Yes |Orion Fans OD7015-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD7015-12MB.

Technical Specifications

Physical
Case/PackageAxial
Weight60.781378 g
Technical
Airflow28.5 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
RPM3500 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD7015-12MB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant