Orion OD6038-24LBVXC

60 mm x 60 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 51.3CFM 54.1dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow38 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6038-24LBVXC.

Orion
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6038-24LBVXC.

Related Parts

Descriptions

Descriptions of Orion OD6038-24LBVXC provided by its distributors.

60 mm x 60 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 51.3CFM 54.1dBA 12" Wires
Orion Fans OD6038-24LBVXC DC Fan, 24V, 38CFM, 60x60x38mm, OD6038-VXC Series
Axial Fan, Ball Bearing, 60Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:38Cfm; Noise Rating:50Db; Power Rating:4W; Rated Speed:6000Rpm Rohs Compliant: Yes |Orion Fans OD6038-24LBVXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow38 CFM
Bearing TypeBall
Current Rating200 mA
Max Operating Temperature158 °C
Max Power Dissipation4 W
Min Operating Temperature14 °C
RPM6000 RPM
Termination2 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6038-24LBVXC.

Orion
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant