Orion OD6015-12LLB

Fan; DC; 60X15mm; 12V; Ball; 11CFM | Orion Fans OD6015-12LLB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12LLB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD6015-12LLB.

Descriptions

Descriptions of Orion OD6015-12LLB provided by its distributors.

Fan;DC;60X15mm;12V;Ball;11CFM | Orion Fans OD6015-12LLB
DC Fan - 12V 60 x 60 x 15mm
FAN AXIAL 60X15MM 12VDC WIRE
Axial Fan, Ball Bearing, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:11Cfm; Noise Rating:21Db; Power Rating:720Mw; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD6015-12LLB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Bearing TypeBall
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD6015-12LLB.

Orion
Datasheet1 page7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant