Orion OD5210-12MB

AXIAL FAN, BALL, 10CFM, 32DB, 0.12A, 12V; Supply Voltage VDC: 12V; Fan Frame Type: Square;
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow10 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating240 mW
RPM5000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height52 mm
Length52 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5210-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-7.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD5210-12MB.

Related Parts

Descriptions

Descriptions of Orion OD5210-12MB provided by its distributors.

AXIAL FAN, BALL, 10CFM, 32DB, 0.12A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Fan, Square, 12V,52x52x10mm, 10CFM,32dBA,5000RPM, Wire Leads | Orion Fans OD5210-12MB
DC Fan Axial Ball Bearing 12V 8V to 17V 10CFM 32dB 52 X 52 X 10mm Middle Speed
52 mm x 52 mm x 10.5 mm Tube Axial Fan 12 VDC Ball Bearing 10CFM 32dBA 12" Wires

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD5210-12MB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
MaterialPlastic
Technical
Airflow10 CFM
Bearing TypeBall
Current Rating120 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
PackagingBox
Power Rating240 mW
RPM5000 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating12 V
Dimensions
Height52 mm
Length52 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD5210-12MB.

Future Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant