Orion OD4015-12MB

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 8.1CFM 32dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow8.1 CFM
Bearing TypeBall
Current Rating88 mA
Max Operating Temperature158 °C
Max Power Dissipation1.44 W
Min Operating Temperature14 °C
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12MB.

Master Electronics
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-1.16%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4015-12MB.

Related Parts

Descriptions

Descriptions of Orion OD4015-12MB provided by its distributors.

40 mm x 40 mm x 15 mm Tube Axial Fan 12 VDC Ball Bearing 8.1CFM 32dBA 12" Wires
DC Fan, Square,40x40x15mm, 12VDC, Wire Leads | Orion Fans OD4015-12MB
DC Tubeaxial Fan; 12VDC; 8.1 CFM
Axial Fan, Ball Bearing, 40Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:8.1Cfm; Noise Rating:32Db; Power Rating:1.44W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD4015-12MB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow8.1 CFM
Bearing TypeBall
Current Rating88 mA
Max Operating Temperature158 °C
Max Power Dissipation1.44 W
Min Operating Temperature14 °C
RPM7000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-12MB.

Master Electronics
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant