Orion OD4015-05HB

40 mm x 40 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 8.5CFM 36dBA 12" Wires

Price and Stock

Technical Specifications

Physical
Weight24.040396 g
Technical
Airflow8.5 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation1.5 W
Min Operating Temperature14 °C
RPM8000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-05HB.

Future Electronics
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-4.85%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD4015-05HB.

Descriptions

Descriptions of Orion OD4015-05HB provided by its distributors.

40 mm x 40 mm x 15 mm Tube Axial Fan 5 VDC Ball Bearing 8.5CFM 36dBA 12" Wires
DC Fan, Square,40x40x15mm,5VDC, Wire Leads | Orion Fans OD4015-05HB
DC Tubeaxial Fan; 5VDC; 8.5 CFM
FAN AXIAL 40X15MM BALL 5VDC WIRE
Axial Fan, Ball Bearing, 40Mm, 5Vdc; Supply Voltage Vdc:5V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:8.5Cfm; Noise Rating:36Db; Power Rating:1.5W; Rated Speed:8000Rpm Rohs Compliant: Yes |Orion Fans OD4015-05HB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight24.040396 g
Technical
Airflow8.5 CFM
Bearing TypeBall
Current Rating250 mA
Max Operating Temperature158 °C
Max Power Dissipation1.5 W
Min Operating Temperature14 °C
RPM8000 RPM
Termination2 Wire Leads
Dimensions
Width15 mm

Documents

Download datasheets and manufacturer documentation for Orion OD4015-05HB.

Future Electronics
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant