Orion OD3510-12LLB

DC Fan Axial Ball Bearing 12V 9V to 13.2V 3CFM 17dB 35 X 35 X 10mm Super Low Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight9.071847 g
Technical
Airflow3 CFM
Bearing TypeBall
Current Rating40 mA
Max Operating Temperature158 °C
Max Power Dissipation600 mW
Min Operating Temperature14 °C
RPM4500 RPM
Termination2 Wire Leads
Dimensions
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3510-12LLB.

Master Electronics
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-9.07%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD3510-12LLB.

Descriptions

Descriptions of Orion OD3510-12LLB provided by its distributors.

DC Fan Axial Ball Bearing 12V 9V to 13.2V 3CFM 17dB 35 X 35 X 10mm Super Low Speed
35 mm x 35 mm x 10 mm Tube Axial Fan 12 VDC Ball Bearing 3CFM 17dBA 12" Wires
DC Fan, Square,35x35x10mm, 12VDC, Wire Leads Leads | Orion Fans OD3510-12LLB
Axial Fan, Ball Bearing, 35Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:35Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:3Cfm; Noise Rating:17Db; Power Rating:600Mw; Rated Speed:4500Rpmrohs Compliant: Yes |Orion Fans OD3510-12LLB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Weight9.071847 g
Technical
Airflow3 CFM
Bearing TypeBall
Current Rating40 mA
Max Operating Temperature158 °C
Max Power Dissipation600 mW
Min Operating Temperature14 °C
RPM4500 RPM
Termination2 Wire Leads
Dimensions
Width10 mm

Documents

Download datasheets and manufacturer documentation for Orion OD3510-12LLB.

Master Electronics
Datasheet7 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant