Orion OD180APL-12HBIP68

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP68
$ 138.325

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Orion OD180APL-12HBIP68 provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 12 VDC Ball Bearing 460CFM 63.2dBA 12" Wires IP68
DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, 3375RPM, Leads, IP68
Orion Fans OD180APL-12HBIP68 DC Fan, 12V, 460CFM, 181 x180x65mm, OD180APL-IP68 Series
Dc Axial Fan, Ball, 460Cfm, 4.2A, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:460Cfm; Noise Rating:63.2Dba; Power Rating:50.4W Rohs Compliant: Yes |Orion Fans OD180APL-12HBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD180APL12HBIP68