Orion OD1238-24HTB

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44dBA Terminals

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating320 mA
Max Operating Temperature158 °C
Max Power Dissipation7 W
Min Operating Temperature14 °C
RPM2800 RPM
TerminationTerminals
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HTB.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
-9.01%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-24HTB.

Related Parts

Descriptions

Descriptions of Orion OD1238-24HTB provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 124.1CFM 44dBA Terminals
DC Fan, Square, 24V,0.23A, 120x120x38mm, 90CFM,42dBA,3000RPM, Terminals | Orion Fans OD1238-24HTB
DC Fan Ball Bearing 24V 0.23A 3000RPM 100CFM 42dB Flange Mount
Fan DC High Speed 24VDC 90 CFM 3300 RPM 42 dBA
FAN AXIAL 120X38.5MM 24VDC TERM
AXIAL FAN, BALL, 90CFM, 42DB, 0.23A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:90CFM; Noise Rating:42dBA; Power Rating:12W; IP Rating:IP55RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24HTB.

Technical Specifications

Physical
Case/PackageAxial
MaterialPlastic
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating320 mA
Max Operating Temperature158 °C
Max Power Dissipation7 W
Min Operating Temperature14 °C
RPM2800 RPM
TerminationTerminals
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HTB.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant