Orion OD1238-24HBXJ01A

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 190CFM 63.3dBA 12" Wires Tach Output
In Stock

Technical Specifications

Physical
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating1.75 A
Max Operating Temperature158 °C
Max Power Dissipation42 W
Min Operating Temperature14 °C
RPM6000 RPM
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HBXJ01A.

Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-0.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-24HBXJ01A.

Descriptions

Descriptions of Orion OD1238-24HBXJ01A provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 24 VDC Ball Bearing 190CFM 63.3dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 24V 16V to 25.1V 277CFM 69.1dB 120 X 120 X 38mm Tachometer
DC Fan Axial Ball Bearing 24V 17V to 26.4V 250CFM 69dB 120 X 120 X 38mm Tachometer
DC Fan, Square, Super-High, 120X38mm, 24V, 250CFM | Orion Fans OD1238-24HBXJ01A
Axial Fan, Ball Bearing, 120Mm, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:250Cfm; Noise Rating:69Db; Power Rating:42W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-24HBXJ01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-24HBXJ01A.

Technical Specifications

Physical
Weight375.12089 g
Technical
Airflow250 CFM
Bearing TypeBall
Current Rating1.75 A
Max Operating Temperature158 °C
Max Power Dissipation42 W
Min Operating Temperature14 °C
RPM6000 RPM
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-24HBXJ01A.

Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
RoHSCompliant