Orion OD1238-12MBIP68

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 115CFM 41dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12MBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12MBIP68.

Descriptions

Descriptions of Orion OD1238-12MBIP68 provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 115CFM 41dBA 12" Wires
DC Fan, IP68, 12V,115CFM, 41db, 2600RPM, 120x120x38mm, OD8032 IP68 Series | Orion Fans OD1238-12MBIP68
DC Fan - 12V 120 x 120 x 38mm - IP68
DC FAN 12VDC 120X120X38MM IP68 115CFM
FAN AXIAL 119.5X38MM 12VDC WIRE
Axial Fan, Ball, 115Cfm, 41Db, 4.8W, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:115Cfm; Noise Rating:41Dba; Power Rating:4.8W Rohs Compliant: Yes |Orion Fans OD1238-12MBIP68

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-12MBIP68.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12MBIP68.

Electro Sonic
Datasheet1 page0 years ago
Orion
Datasheet1 page5 years ago