Orion OD1238-12HBIP55

Dc Axial Fan, Ball, 124.1Cfm, 0.50A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HBIP55
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating500 mA
Life (Hours)65000 hours
Max Operating Temperature158 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
RPM2800 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBIP55.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Inventory History

3 month trend:
-46.78%

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1238-12HBIP55.

Related Parts

Descriptions

Descriptions of Orion OD1238-12HBIP55 provided by its distributors.

Dc Axial Fan, Ball, 124.1Cfm, 0.50A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HBIP55
DC Fan, 12V, 120x120x38mm, 105CFM, 43dBA, 6W, 2800RPM: Wire Leads | Orion Fans OD1238-12HBIP55
FAN AXIAL 120X38MM 12VDC WIRE

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Technical
Airflow105 CFM
Bearing TypeBall
Current Rating500 mA
Life (Hours)65000 hours
Max Operating Temperature158 °C
Max Power Dissipation6 W
Min Operating Temperature14 °C
RPM2800 RPM
Termination2 Wire Leads
Dimensions
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBIP55.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant