Orion OD1232-12MB

DC Fan Axial Ball Bearing 12V 6V to 13.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating500 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption3.4 W
Power Rating500 mW
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth32 mm
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-12MB.

Orion
Datasheet4 pages8 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+42.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OD1232-12MB.

Related Parts

Descriptions

Descriptions of Orion OD1232-12MB provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
DC Fan, Square, 120x120x32mm, 12V, Ball Bearing, 107CFM | Orion Fans OD1232-12MB
120 mm x 120 mm x 32 mm Tube Axial Fan 12 VDC Ball Bearing 90CFM 35dBA 12" Wires
AXIAL FAN, BALL, 107CFM, 48DB, 12VDC; Su; AXIAL FAN, BALL, 107CFM, 48DB, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 32mm; Bearing Type: Ball Bearing; Air Flow - CFM: 107CFM;

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1232-12MB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPlastic
Technical
Airflow107 CFM
Bearing TypeBall
Current Rating500 mA
Max Operating Temperature176 °C
Min Operating Temperature-4 °C
Operating Supply Voltage12 V
Power Consumption3.4 W
Power Rating500 mW
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Depth32 mm
Height120 mm
Length120 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Orion OD1232-12MB.

Orion
Datasheet4 pages8 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant