Orion OAT302ST

AC Fans Smart AC Fan Tray, 3 Unit, 230VAC, 310CFM, 45W, 53dBA, 3000RPM, 432x203x44.5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Orion OAT302ST.

Electro Sonic
Datasheet1 page6 years ago
Newark
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-7.46%

Engineering Resources

View Evaluation kits and Reference designs for Orion OAT302ST.

Descriptions

Descriptions of Orion OAT302ST provided by its distributors.

AC Fans Smart AC Fan Tray, 3 Unit, 230VAC, 310CFM, 45W, 53dBA, 3000RPM, 432x203x44.5mm
Nominal Voltage V = 230 / Width mm = 432 / Depth mm = 44.5 / Height mm = 203 / AC or DC Operation = AC / Flow Rate m³/h = 509.7 / Fan Speed min-1 = 2500
FAN TRAY, BALL, 310CFM, 230VAC, 45W; No. of Fans:3; Supply Voltage:230VAC; Power Rating:45W; Bearing Type:Ball Bearing; Product Range:OA300ST Series RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Documents

Download datasheets and manufacturer documentation for Orion OAT302ST.

Electro Sonic
Datasheet1 page6 years ago
Newark
Datasheet4 pages17 years ago