Crouzet OAC5A

Solid state relay single phase [Crouzet] OAC5A Solid state relay single phase
$ 8.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet OAC5A.

Newark

Datasheet5 pages14 years ago
Datasheet6 pages24 years ago

Farnell

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Crouzet OAC5A provided by its distributors.

Solid state relay single phase [Crouzet] OAC5A Solid state relay single phase
I/O Module; For Use With:Crouzet Solid S; I/O Module; For Use With:Crouzet Solid State Relays; Voltage Rating:5V; Current Rating:20A; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm; Accessory Type:AC Output Module; Count Input Frequency:63Hz
I/O Module; Count Input Frequency:63Hz; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3.5A; Output Current Max:3.5A; Output Type:AC; Output Voltage Max:280VAC; Output Voltage Min:24VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-5A