Orion OAB908AN-22-3

183mm x 190mm x 70mm Blower Fan 230 VAC Dual Ball Bearing 50CFM 40dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow50 CFM
Bearing TypeBall
Max Operating Temperature167 °C
Max Power Dissipation60 W
Min Operating Temperature-4 °C
RPM1000 RPM
Termination2 Wire Leads
Dimensions
Height189.8 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB908AN-22-3.

Electro Sonic
Datasheet4 pages6 years ago
Orion
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OAB908AN-22-3.

Descriptions

Descriptions of Orion OAB908AN-22-3 provided by its distributors.

183mm x 190mm x 70mm Blower Fan 230 VAC Dual Ball Bearing 50CFM 40dBA 12" Wires
AC Blower - 230V 183 x 190 x 70mm
AC Blower - 230V 183mm x 190mm x 70mm 60W 1000RPM 50CFM 40dB
FAN BLOWER 183X70MM 230VAC WIRE
Blower; AC; Ultra Low Speed; Side Inlet; 230V AC; 60W; 50 CFM; 190.00 mm Length x 70.00 mm Width x 183.00 mm Depth; 1000 RPM; 40 dB Noise Level; (2) Wire Lead; Sealed Dual Ball Bearing; Die-Cast Aluminum Housing

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow50 CFM
Bearing TypeBall
Max Operating Temperature167 °C
Max Power Dissipation60 W
Min Operating Temperature-4 °C
RPM1000 RPM
Termination2 Wire Leads
Dimensions
Height189.8 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OAB908AN-22-3.

Electro Sonic
Datasheet4 pages6 years ago
Orion
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant