Orion OA938AP-11-2TB

92 mm x 92 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 39CFM 23dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow39 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation5 W
Min Operating Temperature-4 °C
Operating Supply Voltage115 V
Power Rating5 W
RPM2400 RPM
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA938AP-11-2TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-20.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA938AP-11-2TB.

Related Parts

Descriptions

Descriptions of Orion OA938AP-11-2TB provided by its distributors.

92 mm x 92 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 39CFM 23dBA Terminals
AC Fan, 92x92x38mm, 115VAC, 5W, 2400RPM, 39CFM, 23dB, Dual Ball, Terminal | Orion Fans OA938AP-11-2TB
Fans & Blowers Fan 92x38 115VAC Ball Term 32cfm
AC Tubeaxial Fan; 115VAC; 32 CFM
FAN AXIAL 92X38.5MM 115VAC TERM
Ac Fan, 39Cfm, 5W, 2400Rpm, 92X38Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:39Cfm; Noise Rating:23Db; Power Rating:5W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA938AP-11-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow39 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation5 W
Min Operating Temperature-4 °C
Operating Supply Voltage115 V
Power Rating5 W
RPM2400 RPM
TerminationTerminals
Dimensions
Height92 mm
Length92 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA938AP-11-2TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant