Orion OA825AP-22-2WB

AC Fan, 230V, 80x80x25mm, 18CFM, 6W, 24dBA, 2300RPM, Wire Leads | Orion Fans OA825AP-22-2WB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow18 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating6 W
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-2WB.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-62.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA825AP-22-2WB.

Related Parts

Descriptions

Descriptions of Orion OA825AP-22-2WB provided by its distributors.

AC Fan, 230V,80x80x25mm, 18CFM,6W, 24dBA, 2300RPM, Wire Leads | Orion Fans OA825AP-22-2WB
80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 18CFM 18dBA 12" Wires
Axial Fan, 18Cfm, Ball, 25Mm, 80Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:18Cfm; Noise Rating:24Db; Power Rating:6W; Current Rating:-Rohs Compliant: Yes |Orion Fans OA825AP-22-2WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow18 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation6 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Rating6 W
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Height80 mm
Length80 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-2WB.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant