Orion OA80AP-22-1WB1855

AC Fan, 230V, 80x80x38mm, 28CFM, 35dB, 15W, 2750RPM, Wire Leads | Orion Fans OA80AP-22-1WB1855

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPlastic
Weight430.912752 g
Technical
Airflow33 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation13 W
Min Operating Temperature-22 °C
Power Rating13 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-1WB1855.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA80AP-22-1WB1855.

Related Parts

Descriptions

Descriptions of Orion OA80AP-22-1WB1855 provided by its distributors.

AC Fan, 230V,80x80x38mm, 28CFM,35dB, 15W, 2750RPM, Wire Leads | Orion Fans OA80AP-22-1WB1855
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 33CFM 33dBA 12" Wires
Ac Fan, 33Cfm, 13W, 3200Rpm, 80X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:33Cfm; Noise Rating:35Db; Power Rating:13W Rohs Compliant: Yes |Orion Fans OA80AP-22-1WB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialPlastic
Weight430.912752 g
Technical
Airflow33 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation13 W
Min Operating Temperature-22 °C
Power Rating13 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height80 mm
Length80 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-1WB1855.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant