Orion OA600ST-120

FAN TRAY, 6, 115VAC, 620CFM, 90W; Product Range: OA600ST Series RoHS Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight9.979032 kg
Technical
Airflow620 CFM
Bearing TypeBall
Power Rating90 W
Schedule B8414599080
Dimensions
Height44.45 mm
Length432.054 mm
Width340.106 mm

Documents

Download datasheets and manufacturer documentation for Orion OA600ST-120.

Master Electronics
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.60.0000

Engineering Resources

View Evaluation kits and Reference designs for Orion OA600ST-120.

Related Parts

Descriptions

Descriptions of Orion OA600ST-120 provided by its distributors.

FAN TRAY, 6, 115VAC, 620CFM, 90W; Product Range:OA600ST Series RoHS Compliant: Yes
Fan Tray, 120VAC, 432x338x44.5mm, 6 Fan, 620CFM | Orion Fans OA600ST-120
OA600ST Series 432x338x44.5 mm 620 CFM 120V Dual Ball Bearing 6 Sealed Fan Tray
AC Fan Axial Ball Bearing 115V 620CFM 56dB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA600ST120

Technical Specifications

Physical
Weight9.979032 kg
Technical
Airflow620 CFM
Bearing TypeBall
Power Rating90 W
Schedule B8414599080
Dimensions
Height44.45 mm
Length432.054 mm
Width340.106 mm

Documents

Download datasheets and manufacturer documentation for Orion OA600ST-120.

Master Electronics
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant