Orion OA4715-23TB

AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow110 CFM
Bearing TypeBall
Current Rating230 mA
Max Operating Temperature158 °C
Max Power Dissipation23 W
Min Operating Temperature14 °C
Operating Supply Voltage230 V
PackagingBox
Power Consumption23 W
Power Rating20 W
RPM3000 RPM
Schedule B8414599080
TerminationQuick Connect
Voltage Rating230 V
Dimensions
Depth38 mm
Height120 mm
Length120 mm
Thickness38.1 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA4715-23TB.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-10.51%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA4715-23TB.

Related Parts

Descriptions

Descriptions of Orion OA4715-23TB provided by its distributors.

AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
AC Fan, 230V,50/60Hz, 120x120x38mm, 110CFM, 23W,44dBA, Terminals | Orion Fans OA4715-23TB
120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 110CFM 44.2dBA Terminals
Axial Fan, Ball, 110Cfm, 44Db, 24W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:110Cfm; Noise Rating:44Dba; Power Rating:24W Rohs Compliant: Yes |Orion Fans OA4715-23TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA4715-23TB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow110 CFM
Bearing TypeBall
Current Rating230 mA
Max Operating Temperature158 °C
Max Power Dissipation23 W
Min Operating Temperature14 °C
Operating Supply Voltage230 V
PackagingBox
Power Consumption23 W
Power Rating20 W
RPM3000 RPM
Schedule B8414599080
TerminationQuick Connect
Voltage Rating230 V
Dimensions
Depth38 mm
Height120 mm
Length120 mm
Thickness38.1 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA4715-23TB.

Future Electronics
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant