Orion OA205AP-11-1WB1869K

205 mm x 205 mm x 72 mm Tube Axial Fan 115 VAC Ball Bearing 590CFM 67.4dBA 12" Wires IP69K

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-47.30%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA205AP-11-1WB1869K.

Descriptions

Descriptions of Orion OA205AP-11-1WB1869K provided by its distributors.

205 mm x 205 mm x 72 mm Tube Axial Fan 115 VAC Ball Bearing 590CFM 67.4dBA 12" Wires IP69K
AC Fan, IP69K, 205x205x72mm, 115VAC, Dual Ball, 80W, 3000RPM, 590CFM, Leadwire | Orion Fans OA205AP-11-1WB1869K
AC Fans Axial Fan, 205x205x72mm, 115VAC, 590CFM, 80W, 67.4dBA, Ball, Wire, IP69K
AC FAN, IP69K, 205X205X72MM, 115
Ac Axial Fan, Ball, 205Mm, 590Cfm, 115V; Fan Frame Type:Square; Fan Frame Size:205Mm; External Depth:72Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:590Cfm; Noise Rating:67Db; Power Rating:80W; Rated Speed:3000Rpm; Current Rating:- Rohs Compliant: Yes |Orion Fans OA205AP-11-1WB1869K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans