Orion OA180APL-11-1TB1869K

180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 400CFM 65dBA Terminals IP69K

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180APL-11-1TB1869K.

Descriptions

Descriptions of Orion OA180APL-11-1TB1869K provided by its distributors.

180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 400CFM 65dBA Terminals IP69K
AC Fan, IP69K, 180x180x65mm, 115VAC, Dual Ball, 80W, 3250RPM, 400CFM, Terminal | Orion Fans OA180APL-11-1TB1869K
AC FAN, IP69K, 180X180X65MM, 115
Ac Axial Fan, Ball, 180Mm, 400Cfm, 115V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:400Cfm; Noise Rating:65Db; Power Rating:80W; Rated Speed:3250Rpm; Current Rating:- Rohs Compliant: Yes |Orion Fans OA180APL-11-1TB1869K

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans