Orion OA180AP-22-1WB

AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow375 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation70 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Consumption70 W
Power Rating70 W
RPM3350 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating230 V
Dimensions
Depth89 mm
Height180 mm
Length180 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1WB.

Future Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+6.03%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AP-22-1WB.

Related Parts

Descriptions

Descriptions of Orion OA180AP-22-1WB provided by its distributors.

AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
180 mm x 180 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 409CFM 62dBA 12" Wires
AC Fan, 180mm x 180mm x 89mm, 230VAC, 70W, 3175RPM, 409CFM, 62dB, Leadwire
Axial Fan, Ball, 375Cfm, 62Db, 70W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:375Cfm; Noise Rating:62Dba; Power Rating:70W Rohs Compliant: Yes |Orion Fans OA180AP-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA180AP-22-1WB.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow375 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation70 W
Min Operating Temperature-4 °C
Operating Supply Voltage230 V
Power Consumption70 W
Power Rating70 W
RPM3350 RPM
Schedule B8414599080
Termination2 Wire Leads
Voltage Rating230 V
Dimensions
Depth89 mm
Height180 mm
Length180 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1WB.

Future Electronics
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page0 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsTUV
Lead FreeLead Free
RoHSCompliant