Orion OA180ANL-22-1TB1856

AC Fan Ball Bearing 230V 60W/80W 50Hz/60Hz 2750RPM/3250RPM 330CFM/400CFM 65dB Flange Mount

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Weight1.678292 kg
Technical
Airflow370 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation76 W
Min Operating Temperature-22 °C
PackagingBulk
Power Rating80 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180ANL-22-1TB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.90%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180ANL-22-1TB1856.

Related Parts

Descriptions

Descriptions of Orion OA180ANL-22-1TB1856 provided by its distributors.

AC Fan Ball Bearing 230V 60W/80W 50Hz/60Hz 2750RPM/3250RPM 330CFM/400CFM 65dB Flange Mount
180 mm x 180 mm x 65 mm Tube Axial Fan 230 VAC Ball Bearing 400CFM 65dBA Terminals
Axial Fan, 400Cfm, Ball, 65Mm, 180Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:400Cfm; Noise Rating:65Db; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180ANL-22-1TB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Weight1.678292 kg
Technical
Airflow370 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation76 W
Min Operating Temperature-22 °C
PackagingBulk
Power Rating80 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180ANL-22-1TB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant