Orion OA180AN-22-1TB1856

AC Fan Ball Bearing 230V 45W/50W 50Hz/60Hz 2750RPM/3250RPM 330CFM/380CFM 63dB Flange Mount
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.859729 kg
Technical
Airflow380 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation50 W
Min Operating Temperature-22 °C
Power Rating50 W
RPM3250 RPM
TerminationQuick Connect
Dimensions
Height176 mm
Length176 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AN-22-1TB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AN-22-1TB1856.

Related Parts

Descriptions

Descriptions of Orion OA180AN-22-1TB1856 provided by its distributors.

AC Fan Ball Bearing 230V 45W/50W 50Hz/60Hz 2750RPM/3250RPM 330CFM/380CFM 63dB Flange Mount
176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 380CFM 63dBA Terminals
Ac Fan, 380Cfm, 80W, 3250Rpm, 176X89Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:176Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:380Cfm; Noise Rating:63Db; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180AN-22-1TB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.859729 kg
Technical
Airflow380 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation50 W
Min Operating Temperature-22 °C
Power Rating50 W
RPM3250 RPM
TerminationQuick Connect
Dimensions
Height176 mm
Length176 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AN-22-1TB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant