Orion OA172LFG111TXC

Louvered Filter Fan Hinged Guard Kit With 109 Mm Fan Installed, 115V |Orion Fans OA172LFG111TXC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow300 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation50 W
Min Operating Temperature-40 °C
RPM3300 RPM
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG111TXC.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
+246%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172LFG111TXC.

Descriptions

Descriptions of Orion OA172LFG111TXC provided by its distributors.

Louvered Filter Fan Hinged Guard Kit With 109 Mm Fan Installed, 115V |Orion Fans OA172LFG111TXC
172 mm x 150 mm x 51 mm Tube Axial Louvered Filter Fan Kit 115 VAC Dual Ball Bearing 180CFM 61dBA Terminals XC Series
FAN AXIAL 204X77.5MM 120VAC TERM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow300 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation50 W
Min Operating Temperature-40 °C
RPM3300 RPM
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG111TXC.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
ApprovalsTUV
RatingsIP54, Water Resistant
RoHSCompliant