Orion OA172AP11-1TBXC

Fan, 172mm Round x 55mm DP 120VAC 300CFM Terminal Connection Ball Bearing Black Finish
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow300 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation50 W
Min Operating Temperature-40 °C
Power Rating50 W
RPM3300 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP11-1TBXC.

Master Electronics
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
+295%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AP11-1TBXC.

Descriptions

Descriptions of Orion OA172AP11-1TBXC provided by its distributors.

Fan, 172mm Round x 55mm DP 120VAC 300CFM Terminal Connection Ball Bearing Black Finish
Orion Fans OA172AP-11-1TBXC AC Fan, 115V/50W, 300CFM, 172x172x51mm, OA172AP-XC Series
172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 293CFM 61dBA Terminals
AC Fan Axial Ball Bearing 115V 80V to 125V 257CFM/300CFM 56dB/61dB 172 X 51mm
Fan AC High Speed 115VAC 35W 235 CFM 3200 RPM 52dBA
French Electronic Distributor since 1988
FAN AXIAL 172X51MM 115VAC TERM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172AP-11-1-TBXC
  • OA172AP-11-1TBXC

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow300 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation50 W
Min Operating Temperature-40 °C
Power Rating50 W
RPM3300 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP11-1TBXC.

Master Electronics
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant